




DUA01CB23500V | |
|---|---|
DigiKey Part Number | 1864-1120-ND |
Manufacturer | |
Manufacturer Product Number | DUA01CB23500V |
Description | RELAY MONITOR OVER VOLT ADJ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC, Voltage Sensing AC/DC 115 ~ 230VAC |
Datasheet | Datasheet |
EDA/CAD Models | DUA01CB23500V Models |
Category | Voltage - Supply 115 ~ 230VAC |
Manufacturer Carlo Gavazzi Inc. | Output Type Relay |
Series | Circuit SPDT (1 Form C) |
Packaging Box | Contact Rating @ Voltage 8A @ 250VAC |
Part Status Active | Mounting Type DIN Rail |
Type Current Sensing AC, Voltage Sensing AC/DC | Operating Temperature -20°C ~ 60°C |
Trip Status Energized High | Base Product Number |
Trip Range 2 ~ 500V AC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 032,11000 Kč | 3 032,11 Kč |
| 5 | 2 880,50600 Kč | 14 402,53 Kč |
| 10 | 2 789,56300 Kč | 27 895,63 Kč |
| 25 | 2 698,58720 Kč | 67 464,68 Kč |
| Unit Price without VAT: | 3 032,11000 Kč |
|---|---|
| Unit Price with VAT: | 3 668,85310 Kč |






