
DWA01CM485A | |
|---|---|
DigiKey Part Number | DWA01CM485A-ND |
Manufacturer | |
Manufacturer Product Number | DWA01CM485A |
Description | 480VAC 1PH 3PH LOAD GUARD 5A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC, Voltage Sensing AC 380 ~ 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | DWA01CM485A Models |
Category | Delay Time Fixed, 1 Sec, 2 Sec, 6 Sec |
Manufacturer Carlo Gavazzi Inc. | Voltage - Supply 380 ~ 480VAC |
Series | Output Type Relay |
Packaging Box | Circuit SPDT (1 Form C) |
Part Status Active | Contact Rating @ Voltage 8A @ 250VAC |
Type Current Sensing AC, Voltage Sensing AC | Mounting Type DIN Rail |
Trip Status Energized High/Low | Operating Temperature -20°C ~ 60°C |
Trip Range 380 ~ 480V AC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 908,28000 Kč | 4 908,28 Kč |
| Unit Price without VAT: | 4 908,28000 Kč |
|---|---|
| Unit Price with VAT: | 5 939,01880 Kč |




