
DEA71DM24A003 | |
|---|---|
DigiKey Part Number | 1864-2893-ND |
Manufacturer | |
Manufacturer Product Number | DEA71DM24A003 |
Description | EARTH LEAKAGE MONITORING RELAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Ground Fault DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DEA71DM24A003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Ground Fault | |
Voltage - Supply | 24 ~ 240VAC | |
Trip Range | 30mA | |
Delay Time | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 312,59000 Kč | 2 312,59 Kč |
| 5 | 2 196,94800 Kč | 10 984,74 Kč |
| 10 | 2 127,58000 Kč | 21 275,80 Kč |
| 25 | 2 058,21280 Kč | 51 455,32 Kč |
| Unit Price without VAT: | 2 312,59000 Kč |
|---|---|
| Unit Price with VAT: | 2 798,23390 Kč |















