
CTG050 | |
|---|---|
DigiKey Part Number | CTG050-ND |
Manufacturer | |
Manufacturer Product Number | CTG050 |
Description | CURR SENSE XFMR SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 164,22000 Kč | 5 821,10 Kč |
| Unit Price without VAT: | 1 164,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 408,70620 Kč |



