DEB71DM24A30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEB71DM24A5

DigiKey Part Number
1864-DEB71DM24A5-ND
Manufacturer
Manufacturer Product Number
DEB71DM24A5
Description
MODULAR EARTH LEAKAGE MONITORING
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Protection Relay Ground Fault DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
DEB71DM24A5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Bulk
Part Status
Active
Function
Ground Fault
Voltage - Supply
24 ~ 240VAC
Trip Range
0.03 ~ 5A
Delay Time
0 ~ 5s
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
Manual Reset, Test Button
Operating Temperature
-25°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 806,73000 Kč2 806,73 Kč
52 666,41400 Kč13 332,07 Kč
102 582,21200 Kč25 822,12 Kč
252 498,00160 Kč62 450,04 Kč
Manufacturers Standard Package
Unit Price without VAT:2 806,73000 Kč
Unit Price with VAT:3 396,14330 Kč