Protection Relay Ground Fault DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

900ELR-2-110V-CE

DigiKey Part Number
4106-900ELR-2-110V-CE-ND
Manufacturer
Manufacturer Product Number
900ELR-2-110V-CE
Description
DIGITAL EARTH LEAKAGE RELAY, LEA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Protection Relay Ground Fault DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Selec Controls USA Inc.
Series
Packaging
Box
Part Status
Active
Function
Ground Fault
Voltage - Supply
110VAC
Trip Range
30mA ~ 30A
Delay Time
0 ~ 99.9s
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
Automatic Reset, Manual Reset
Operating Temperature
0°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 443,82000 Kč1 443,82 Kč
101 208,09900 Kč12 080,99 Kč
251 144,97880 Kč28 624,47 Kč
501 105,70420 Kč55 285,21 Kč
1001 072,51480 Kč107 251,48 Kč
Manufacturers Standard Package
Unit Price without VAT:1 443,82000 Kč
Unit Price with VAT:1 747,02220 Kč