
CBCT-70-1-CE | |
|---|---|
DigiKey Part Number | 4106-CBCT-70-1-CE-ND |
Manufacturer | |
Manufacturer Product Number | CBCT-70-1-CE |
Description | CORE BALANCE CURRENT TRANSFORMER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | - | |
Type | Non-Invasive (Solid Core) | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Panel Mount | |
Size / Dimension | 3.858" L x 3.425" W (98.00mm x 87.00mm) | |
Height - Seated (Max) | 5.157" (131.00mm) | |
Termination Style | Terminal Block | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 441,80000 Kč | 441,80 Kč |
| 10 | 397,97500 Kč | 3 979,75 Kč |
| 25 | 381,56720 Kč | 9 539,18 Kč |
| 50 | 369,55220 Kč | 18 477,61 Kč |
| 100 | 357,87310 Kč | 35 787,31 Kč |
| 250 | 342,93596 Kč | 85 733,99 Kč |
| 500 | 332,01408 Kč | 166 007,04 Kč |
| Unit Price without VAT: | 441,80000 Kč |
|---|---|
| Unit Price with VAT: | 534,57800 Kč |




