



AX-2MS-11 | |
|---|---|
DigiKey Part Number | 1864-1484-ND |
Manufacturer | |
Manufacturer Product Number | AX-2MS-11 |
Description | FRNT AUX 1NO1NC MINI SC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Auxiliary Contact Block CGMS Contactors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Auxiliary Contact Block | |
For Use With/Related Products | CGMS Contactors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,18000 Kč | 315,18 Kč |
| 10 | 299,43100 Kč | 2 994,31 Kč |
| 50 | 283,66200 Kč | 14 183,10 Kč |
| 100 | 274,28640 Kč | 27 428,64 Kč |
| Unit Price without VAT: | 315,18000 Kč |
|---|---|
| Unit Price with VAT: | 381,36780 Kč |














