
CGMS-12A-240-10 | |
|---|---|
DigiKey Part Number | CGMS-12A-240-10-ND |
Manufacturer | |
Manufacturer Product Number | CGMS-12A-240-10 |
Description | RLY CONT AC COIL 1NO AUX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 12 A 240VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Contact Form 3PST-NO (3 Form A) |
Manufacturer Carlo Gavazzi Inc. | Contact Rating (Current) 12 A |
Series | Switching Voltage 690VAC - Max |
Packaging Bulk | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Base Product Number |
Coil Voltage 240VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 833,83100 Kč | 8 338,31 Kč |
| Unit Price without VAT: | 833,83100 Kč |
|---|---|
| Unit Price with VAT: | 1 008,93551 Kč |







