



CGMS-9A-120-10 | |
|---|---|
DigiKey Part Number | 1864-1298-ND |
Manufacturer | |
Manufacturer Product Number | CGMS-9A-120-10 |
Description | RELAY CONTACTOR 3NO/1AUX 9A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 120VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 120VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 9 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 738,08000 Kč | 738,08 Kč |
| 10 | 701,18600 Kč | 7 011,86 Kč |
| 50 | 664,27180 Kč | 33 213,59 Kč |
| 100 | 642,12930 Kč | 64 212,93 Kč |
| Unit Price without VAT: | 738,08000 Kč |
|---|---|
| Unit Price with VAT: | 893,07680 Kč |







