


CGMS-9D-24S-01 | |
|---|---|
DigiKey Part Number | 1864-2892-ND |
Manufacturer | |
Manufacturer Product Number | CGMS-9D-24S-01 |
Description | RLY CONT DC COIL 1NC AUX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NC (3 Form B) 9 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NC (3 Form B) | |
Contact Rating (Current) | 9 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 857,77000 Kč | 857,77 Kč |
| 10 | 814,89000 Kč | 8 148,90 Kč |
| 50 | 771,99140 Kč | 38 599,57 Kč |
| 100 | 746,25840 Kč | 74 625,84 Kč |
| Unit Price without VAT: | 857,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 037,90170 Kč |












