Rocker Switch DPDT 15A (AC/DC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIGM51-6M-BL-NBL

DigiKey Part Number
432-TIGM51-6M-BL-NBL-ND
Manufacturer
Manufacturer Product Number
TIGM51-6M-BL-NBL
Description
SWITCH ROCKER DPDT 15A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 15A (AC/DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 36.83mm x 21.08mm
Operating Temperature
-
Approval Agency
CSA, UL, VDE
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1432,77000 Kč432,77 Kč
10373,51200 Kč3 735,12 Kč
25352,15320 Kč8 803,83 Kč
50336,78700 Kč16 839,35 Kč
100322,06310 Kč32 206,31 Kč
250303,54540 Kč75 886,35 Kč
500290,21672 Kč145 108,36 Kč
Manufacturers Standard Package
Unit Price without VAT:432,77000 Kč
Unit Price with VAT:523,65170 Kč