RSCA201-VB-B-9-V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 78,73306 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 78,73306 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 87,16886 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 83,38783 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 83,38783 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 79,12857 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 78,73306 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 3 671
Unit Price: 33,33000 Kč
Datasheet
RSCA201-VB-B-1-V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSCA201-VB-B-9-V

DigiKey Part Number
432-RSCA201-VB-B-9-V-ND
Manufacturer
Manufacturer Product Number
RSCA201-VB-B-9-V
Description
SWITCH ROCKER SPST 20A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black, Red
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 28.58mm x 13.97mm
Operating Temperature
0°C ~ 85°C
Approval Agency
CSA, UL, VDE
Mechanical Life
-
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1101,03000 Kč101,03 Kč
1087,17400 Kč871,74 Kč
2582,20360 Kč2 055,09 Kč
5078,63320 Kč3 931,66 Kč
10075,21090 Kč7 521,09 Kč
25070,90700 Kč17 726,75 Kč
50067,80914 Kč33 904,57 Kč
1 00064,84150 Kč64 841,50 Kč
Manufacturers Standard Package
Unit Price without VAT:101,03000 Kč
Unit Price with VAT:122,24630 Kč