



RSCA201-VB-B-1-V | |
|---|---|
DigiKey Part Number | 432-1290-ND |
Manufacturer | |
Manufacturer Product Number | RSCA201-VB-B-1-V |
Description | SWITCH ROCKER SPST 20A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black, Red | |
Actuator Marking | OFF ON, Vertical | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | Two-Tone Rocker | |
Panel Cutout Dimensions | Rectangular - 28.58mm x 13.97mm | |
Operating Temperature | 0°C ~ 85°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 10 | 72,14900 Kč | 721,49 Kč |
| 25 | 68,04200 Kč | 1 701,05 Kč |
| 50 | 65,08960 Kč | 3 254,48 Kč |
| 100 | 62,25910 Kč | 6 225,91 Kč |
| 250 | 58,69780 Kč | 14 674,45 Kč |
| 500 | 56,13564 Kč | 28 067,82 Kč |
| 1 000 | 53,68034 Kč | 53 680,34 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |


