RSCA201-VB-B-E-V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 78,64245 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 78,64245 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 87,06841 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 100,91000 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 83,29174 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 79,03735 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 78,64245 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 3 671
Unit Price: 33,29000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSCA201-VB-B-E-V

DigiKey Part Number
432-RSCA201-VB-B-E-V-ND
Manufacturer
Manufacturer Product Number
RSCA201-VB-B-E-V
Description
SWITCH ROCKER SPST 20A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black, Red
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 28.58mm x 13.97mm
Operating Temperature
0°C ~ 85°C
Approval Agency
CSA, UL, VDE
Mechanical Life
-
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4683,29174 Kč3 831,42 Kč
Unit Price without VAT:83,29174 Kč
Unit Price with VAT:100,78301 Kč