2FA54-73
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6FA54-73

DigiKey Part Number
432-1254-ND
Manufacturer
Manufacturer Product Number
6FA54-73
Description
SWITCH TOGGLE SPST-NO 15A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST-NO Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
15A (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard Round
Actuator Length
17.45mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 12.70mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
-17.8°C ~ 65.6°C
Actuator Material
-
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1356,41000 Kč356,41 Kč
10307,53300 Kč3 075,33 Kč
25289,96920 Kč7 249,23 Kč
50277,32740 Kč13 866,37 Kč
100265,21200 Kč26 521,20 Kč
250249,97076 Kč62 492,69 Kč
500239,00102 Kč119 500,51 Kč
Manufacturers Standard Package
Unit Price without VAT:356,41000 Kč
Unit Price with VAT:431,25610 Kč