Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
6FC54-73
6FC54-73

6FC54-73

DigiKey Part Number
432-1079-ND
Manufacturer
Manufacturer Product Number
6FC54-73
Description
SWITCH TOGGLE SPDT 15A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.45mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Panel Cutout Dimensions
Circular - 12.70mm Dia
Mounting Type
Panel Mount
Bushing Thread
15/32-32
Circuit
Operating Temperature
-17.8°C ~ 65.6°C
Switch Function
Electrical Life
25,000 Cycles
Current Rating (Amps)
15A (AC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 982
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1313,71000 Kč313,71 Kč
10270,79000 Kč2 707,90 Kč
25255,32720 Kč6 383,18 Kč
50244,19840 Kč12 209,92 Kč
100233,53350 Kč23 353,35 Kč
250220,12120 Kč55 030,30 Kč
500210,46716 Kč105 233,58 Kč
1 000201,21816 Kč201 218,16 Kč
Manufacturers Standard Package
Unit Price without VAT:313,71000 Kč
Unit Price with VAT:379,58910 Kč