


SC2000 | |
|---|---|
DigiKey Part Number | 370-1194-ND |
Manufacturer | |
Manufacturer Product Number | SC2000 |
Description | PROG SOCKET SMD CPPX7 5X7 PKG |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4 Position For use with Crystal Oscillators |
Datasheet | Datasheet |
Category | Accessory Type Socket, Test and Burn In |
Manufacturer Cardinal Components Inc. | For Use With/Related Products Crystal Oscillators |
Series | Number of Positions 4 |
Packaging Bulk | Package Accepted 7.20mm x 5.20mm x 1.30mm |
Part Status Active | Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 964,23000 Kč | 964,23 Kč |
| Unit Price without VAT: | 964,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 166,71830 Kč |


