
CPPLC7-HZ76T | |
|---|---|
DigiKey Part Number | CPPLC7-HZ76T-ND |
Manufacturer | |
Manufacturer Product Number | CPPLC7-HZ76T |
Description | OSC PROG CMOS 5V 100PPM EN/DS |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1 MHz ~ 133 MHz Programmable Oscillator 5V Enable/Disable 4-SMD, No Lead |
Category | Output CMOS |
Manufacturer Cardinal Components Inc. | Voltage - Supply 5V |
Series | Frequency Stability ±100ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 45mA |
Base Resonator Crystal | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 4-SMD, No Lead |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Available Frequency Range 1 MHz ~ 133 MHz | Height - Seated (Max) 0.075" (1.90mm) |
Function Enable/Disable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,71000 Kč | 111,71 Kč |
| 10 | 97,09500 Kč | 970,95 Kč |
| 25 | 91,82000 Kč | 2 295,50 Kč |
| 50 | 88,02780 Kč | 4 401,39 Kč |
| 100 | 84,38890 Kč | 8 438,89 Kč |
| 250 | 79,81424 Kč | 19 953,56 Kč |
| 500 | 76,52302 Kč | 38 261,51 Kč |
| 1 000 | 73,37058 Kč | 73 370,58 Kč |
| 2 500 | 69,40662 Kč | 173 516,55 Kč |
| Unit Price without VAT: | 111,71000 Kč |
|---|---|
| Unit Price with VAT: | 135,16910 Kč |


