
CPPLC7-LT76T | |
|---|---|
DigiKey Part Number | CPPLC7-LT76T-ND |
Manufacturer | |
Manufacturer Product Number | CPPLC7-LT76T |
Description | OSC PROG CMOS 3.3V 100PPM EN/DS |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Category | Output CMOS |
Manufacturer Cardinal Components Inc. | Voltage - Supply 3.3V |
Series | Frequency Stability ±100ppm |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator Crystal | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 4-SMD, No Lead |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Available Frequency Range 1 MHz ~ 100 MHz | Height - Seated (Max) 0.075" (1.90mm) |
Function Enable/Disable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,51000 Kč | 107,51 Kč |
| 10 | 93,35700 Kč | 933,57 Kč |
| 25 | 88,29240 Kč | 2 207,31 Kč |
| 70 | 82,92414 Kč | 5 804,69 Kč |
| 140 | 79,49843 Kč | 11 129,78 Kč |
| 280 | 76,21825 Kč | 21 341,11 Kč |
| 560 | 73,07529 Kč | 40 922,16 Kč |
| 1 050 | 70,33990 Kč | 73 856,90 Kč |
| 2 520 | 66,70506 Kč | 168 096,75 Kč |
| Unit Price without VAT: | 107,51000 Kč |
|---|---|
| Unit Price with VAT: | 130,08710 Kč |


