
CPPLC7-HT5PT | |
|---|---|
DigiKey Part Number | CPPLC7-HT5PT-ND |
Manufacturer | |
Manufacturer Product Number | CPPLC7-HT5PT |
Description | OSC PROG CMOS 5V 50PPM EN/DS |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1 MHz ~ 133 MHz Programmable Oscillator 5V Enable/Disable 4-SMD, No Lead |
Category | Output CMOS |
Manufacturer Cardinal Components Inc. | Voltage - Supply 5V |
Series | Frequency Stability ±50ppm |
Packaging Tube | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 45mA |
Base Resonator Crystal | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 4-SMD, No Lead |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Available Frequency Range 1 MHz ~ 133 MHz | Height - Seated (Max) 0.075" (1.90mm) |
Function Enable/Disable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,71000 Kč | 111,71 Kč |
| 10 | 97,09500 Kč | 970,95 Kč |
| 25 | 91,82000 Kč | 2 295,50 Kč |
| 70 | 86,24186 Kč | 6 036,93 Kč |
| 140 | 82,67814 Kč | 11 574,94 Kč |
| 280 | 79,26671 Kč | 22 194,68 Kč |
| 560 | 75,99814 Kč | 42 558,96 Kč |
| 1 050 | 73,15363 Kč | 76 811,31 Kč |
| 2 520 | 69,37348 Kč | 174 821,17 Kč |
| Unit Price without VAT: | 111,71000 Kč |
|---|---|
| Unit Price with VAT: | 135,16910 Kč |


