
| 10200 | |
|---|---|
| DigiKey Part Number | 1066-1019-ND | 
| Manufacturer | |
| Manufacturer Product Number | 10200 | 
| Description | LENS CLEAR 10-22DEG SPOT SNAP-IN | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Lens Only, Holder Required Clear 10° ~ 22° Spot Snap-In | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 10200 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Carclo Technical Plastics | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| Type | Lens Only, Holder Required | |
| Color | Clear | |
| Number of LEDs | 1 | |
| Lens Style | Round with Flat Top | |
| Lens Size | 20mm Dia | |
| Lens Transparency | Diffused | |
| Optical Pattern | Spot | |
| Viewing Angle | 10° ~ 22° | |
| For Use With/Related Manufacturer | Avago, Cree, Lumileds, Nichia, Osram, Seoul, Stanley, Toshiba | |
| Material | Polycarbonate | |
| Mounting Type | Snap-In | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 47,23000 Kč | 47,23 Kč | 
| 48 | 28,17917 Kč | 1 352,60 Kč | 
| 144 | 25,18826 Kč | 3 627,11 Kč | 
| 528 | 22,51619 Kč | 11 888,55 Kč | 
| 1 008 | 21,46444 Kč | 21 636,16 Kč | 
| 2 016 | 20,50402 Kč | 41 336,10 Kč | 
| 5 040 | 19,45695 Kč | 98 063,03 Kč | 
| 10 032 | 18,80985 Kč | 188 700,42 Kč | 
| Unit Price without VAT: | 47,23000 Kč | 
|---|---|
| Unit Price with VAT: | 57,14830 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic