
ASMT-MR00-AHJ00 | |
|---|---|
DigiKey Part Number | 516-2677-5-ND |
Manufacturer | |
Manufacturer Product Number | ASMT-MR00-AHJ00 |
Description | LED MOONSTONE RED 628NM |
Customer Reference | |
Detailed Description | LED Lighting Color Moonstone™ Red 628nm (620nm ~ 635nm) TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Color | ||
Wavelength | 628nm (620nm ~ 635nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Lumens/Watt @ Current - Test | 54 lm/W | |
Current - Max | 350mA | |
Luminous Flux @ Current/Temperature | 45lm (33lm ~ 56lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | - | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,84000 Kč | 119,84 Kč |
| Unit Price without VAT: | 119,84000 Kč |
|---|---|
| Unit Price with VAT: | 145,00640 Kč |




