ASMT-M030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-M006

DigiKey Part Number
ASMT-M006-ND
Manufacturer
Manufacturer Product Number
ASMT-M006
Description
LENS CLEAR 6DEG PRESS FIT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Lens Only, Holder Required Clear 6° Press Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tray
Part Status
Active
Type
Lens Only, Holder Required
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
29mm Dia
Lens Transparency
Clear
Optical Pattern
-
Viewing Angle
For Use With/Related Manufacturer
Avago
Material
Acrylic
Mounting Type
Press Fit
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 776
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
158,05000 Kč58,05 Kč
9033,46300 Kč3 011,67 Kč
18031,46794 Kč5 664,23 Kč
54028,90646 Kč15 609,49 Kč
1 08027,60417 Kč29 812,50 Kč
2 07026,70968 Kč55 289,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,05000 Kč
Unit Price with VAT:70,24050 Kč