Inrush Current Limiter 12 Ohms ±20% 1 A 0.354" (9.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF72-012D7

DigiKey Part Number
317-1151-ND
Manufacturer
Manufacturer Product Number
MF72-012D7
Description
ICL 12 OHM 20% 1A 9MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 12 Ohms ±20% 1 A 0.354" (9.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
12 Ohms
Tolerance
±20%
Current - Steady State Max
1 A
R @ Current
816 mOhms
Diameter
0.354" (9.00mm)
Lead Spacing
0.197" (5.00mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 761
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
57,39200 Kč36,96 Kč
106,84500 Kč68,45 Kč
505,66940 Kč283,47 Kč
1005,23270 Kč523,27 Kč
2504,70356 Kč1 175,89 Kč
5004,33902 Kč2 169,51 Kč
1 0004,00159 Kč4 001,59 Kč
5 0003,31075 Kč16 553,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč