Fuse Clip 15 A 250V 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01020080Z

DigiKey Part Number
F4188-ND
Manufacturer
Manufacturer Product Number
01020080Z
Description
FUSE CLIP CARTRIDGE 250V 15A PCB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Fuse Clip 15 A 250V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia (6.35mm)
Current Rating (Amps)
15 A
For Use With/Related Products
1/4" Dia Fuses
Fuse Type
Cartridge
Fuseholder Type
Clip
Number of Circuits
1
Voltage
Orientation
Horizontal
Termination Style
PC Pin
Contact Material
Spring Brass
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 709
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
56,59400 Kč32,97 Kč
106,06800 Kč60,68 Kč
505,04380 Kč252,19 Kč
1004,65320 Kč465,32 Kč
2504,18364 Kč1 045,91 Kč
5003,85902 Kč1 929,51 Kč
2 0003,28104 Kč6 562,08 Kč
6 0002,88156 Kč17 289,36 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč