F20A12505IZA0060 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Cantherm
In Stock: 85
Unit Price: 99,74000 Kč
Datasheet
Thermostat 257°F (125°C) SPST-NC 2-SIP, Potted Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F20A12505IZA0060

DigiKey Part Number
317-F20A12505IZA0060-ND
Manufacturer
Manufacturer Product Number
F20A12505IZA0060
Description
THERMOSTAT 125DEG C SPST-NC 2SIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermostat 257°F (125°C) SPST-NC 2-SIP, Potted Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switching Temperature
257°F (125°C)
Reset Temperature
203°F (95°C)
Current Rating - AC
1.6A (250V)
Current Rating - DC
-
Tolerance
±9°F (±5°C)
Switching Cycles
7K
Termination Style
Wire Leads
Mounting Type
Through Hole
Package / Case
2-SIP, Potted
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
197,01000 Kč97,01 Kč
586,93200 Kč434,66 Kč
1083,19400 Kč831,94 Kč
2578,74240 Kč1 968,56 Kč
5075,70200 Kč3 785,10 Kč
10072,91560 Kč7 291,56 Kč
50067,30614 Kč33 653,07 Kč
1 00065,21706 Kč65 217,06 Kč
Manufacturers Standard Package
Unit Price without VAT:97,01000 Kč
Unit Price with VAT:117,38210 Kč