
0875007.MXEP | |
|---|---|
DigiKey Part Number | 0875007.MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0875007.MXEP |
Description | FUSE CERAMIC 7A 250VAC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 106.8 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.142" Dia x 0.394" L (3.60mm x 10.00mm) | |
DC Cold Resistance | 0.008 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 5 | 55,35000 Kč | 276,75 Kč |
| 10 | 51,06700 Kč | 510,67 Kč |
| 50 | 42,36560 Kč | 2 118,28 Kč |
| 100 | 39,07730 Kč | 3 907,73 Kč |
| 250 | 35,10360 Kč | 8 775,90 Kč |
| 500 | 32,35372 Kč | 16 176,86 Kč |
| 1 000 | 29,80351 Kč | 29 803,51 Kč |
| 5 000 | 29,03763 Kč | 145 188,15 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |










