Thermostat 257°F (125°C) SPST-NC 2-SIP, Potted PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F20A125053600060

DigiKey Part Number
317-1330-ND
Manufacturer
Manufacturer Product Number
F20A125053600060
Description
THERMOSTAT 125DEG C SPST-NC 2SIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermostat 257°F (125°C) SPST-NC 2-SIP, Potted PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Tube
Part Status
Active
Circuit
SPST-NC
Switching Temperature
257°F (125°C)
Reset Temperature
203°F (95°C)
Current Rating - AC
1.6A (250V)
Current Rating - DC
-
Tolerance
±9°F (±5°C)
Switching Cycles
7K
Termination Style
PC Pins
Mounting Type
Through Hole
Package / Case
2-SIP, Potted
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
199,74000 Kč99,74 Kč
589,49400 Kč447,47 Kč
1085,69300 Kč856,93 Kč
2581,15320 Kč2 028,83 Kč
5078,04120 Kč3 902,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:99,74000 Kč
Unit Price with VAT:120,68540 Kč