NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

CWF1B103H3380

DigiKey Part Number
317-1314-ND
Manufacturer
Manufacturer Product Number
CWF1B103H3380
Description
THERMISTOR NTC 10KOHM 3380K BEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±2%
Manufacturer
Cantherm
B25/50
3380K
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Length - Lead Wire
3.28' (1.00m)
Part Status
Active
Mounting Type
Free Hanging
Resistance in Ohms @ 25°C
10k
Package / Case
Bead
Resistance Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTCLE100E3103HT1Vishay Beyschlag/Draloric/BC Components100 893BC2395CT-ND15,54000 KčSimilar
In-Stock: 1 245
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,19000 Kč50,19 Kč
544,60000 Kč223,00 Kč
1042,54200 Kč425,42 Kč
2540,08920 Kč1 002,23 Kč
5038,40960 Kč1 920,48 Kč
10036,87460 Kč3 687,46 Kč
50033,78200 Kč16 891,00 Kč
1 00032,63110 Kč32 631,10 Kč
5 00030,31372 Kč151 568,60 Kč
Manufacturers Standard Package
Unit Price without VAT:50,19000 Kč
Unit Price with VAT:60,72990 Kč