NTC Thermistor 10k Bead with Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRG1104H3380B1H

DigiKey Part Number
283-NRG1104H3380B1H-ND
Manufacturer
Manufacturer Product Number
NRG1104H3380B1H
Description
THERMISTOR 10K OHM 3380 BETA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead with Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±3%
B Value Tolerance
±3%
B0/50
-
B25/50
3380K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-30°C ~ 105°C
Power - Max
50 mW
Length - Lead Wire
11.81" (300.00mm)
Mounting Type
Free Hanging
Package / Case
Bead with Terminal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
521,58600 Kč107,93 Kč
1020,53600 Kč205,36 Kč
2519,24240 Kč481,06 Kč
5018,36480 Kč918,24 Kč
10017,56270 Kč1 756,27 Kč
50015,95134 Kč7 975,67 Kč
1 00015,35206 Kč15 352,06 Kč
5 00014,14656 Kč70 732,80 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč