



NRMF104F3380B1J | |
|---|---|
DigiKey Part Number | 283-NRMF104F3380B1J-ND |
Manufacturer | |
Manufacturer Product Number | NRMF104F3380B1J |
Description | NTC 10K 3380K BETA 25/50 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 5 | 10,29000 Kč | 51,45 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 25 | 9,08800 Kč | 227,20 Kč |
| 50 | 8,63860 Kč | 431,93 Kč |
| 100 | 8,22910 Kč | 822,91 Kč |
| 500 | 7,40726 Kč | 3 703,63 Kč |
| 1 000 | 7,10173 Kč | 7 101,73 Kč |
| 5 000 | 6,48779 Kč | 32 438,95 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |



