


CMFA3970103JNT | |
|---|---|
DigiKey Part Number | 317-1473-2-ND - Tape & Reel (TR) 317-1473-1-ND - Cut Tape (CT) 317-1473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMFA3970103JNT |
Description | THERMISTOR NTC 10KOHM 3970K 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Resistance Tolerance ±5% |
Manufacturer Cantherm | B25/85 3970K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 100 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 10k | Package / Case 0603 (1608 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B57321V2103J060 | TDK | 73 263 | 495-2104-1-ND | 4,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 5 | 4,36800 Kč | 21,84 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 25 | 3,81320 Kč | 95,33 Kč |
| 50 | 3,60740 Kč | 180,37 Kč |
| 100 | 3,42060 Kč | 342,06 Kč |
| 500 | 3,04596 Kč | 1 522,98 Kč |
| 1 000 | 2,90717 Kč | 2 907,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,66386 Kč | 10 655,44 Kč |
| 8 000 | 2,55732 Kč | 20 458,56 Kč |
| 12 000 | 2,49922 Kč | 29 990,64 Kč |
| 20 000 | 2,43011 Kč | 48 602,20 Kč |
| 28 000 | 2,38696 Kč | 66 834,88 Kč |
| 40 000 | 2,34316 Kč | 93 726,40 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |







