NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0603 (1608 Metric)
B573 0603
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57321V2103J060

DigiKey Part Number
495-2104-2-ND - Tape & Reel (TR)
495-2104-1-ND - Cut Tape (CT)
495-2104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B57321V2103J060
Description
THERMISTOR NTC 10KOHM 3940K 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B57321V2103J060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3940K
Manufacturer
TDK
B25/85
3980K
Series
B25/100
4000K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Power - Max
180 mW
Resistance in Ohms @ 25°C
10k
Mounting Type
Surface Mount
Resistance Tolerance
±5%
Package / Case
0603 (1608 Metric)
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B57321V2103H060TDK3 539495-7437-1-ND6,30000 KčParametric Equivalent
In-Stock: 73 263
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
53,94800 Kč19,74 Kč
103,73800 Kč37,38 Kč
253,45200 Kč86,30 Kč
503,26720 Kč163,36 Kč
1003,09720 Kč309,72 Kč
5002,75536 Kč1 377,68 Kč
1 0002,62832 Kč2 628,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,19770 Kč8 790,80 Kč
8 0002,10875 Kč16 870,00 Kč
12 0002,06022 Kč24 722,64 Kč
20 0002,00252 Kč40 050,40 Kč
28 0001,96649 Kč55 061,72 Kč
40 0001,92991 Kč77 196,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč