
LNK3209GQ-TL | |
|---|---|
DigiKey Part Number | 596-LNK3209GQ-TLTR-ND - Tape & Reel (TR) 596-LNK3209GQ-TLCT-ND - Cut Tape (CT) 596-LNK3209GQ-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNK3209GQ-TL |
Description | LINKSWITCH-TN2Q 750V 850MA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SMD-8C |
Datasheet | Datasheet |
Category | Duty Cycle 70% |
Manufacturer Power Integrations | Frequency - Switching 66kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Control Features Frequency Control, Soft Start |
Output Isolation Either | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 8-SMD (7 Leads), Gull Wing |
Voltage - Breakdown 750V | Supplier Device Package SMD-8C |
Topology Buck, Buck-Boost, Flyback | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 30V ~ 550V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 100 | 38,67410 Kč | 3 867,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,91437 Kč | 32 914,37 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |





