RS-422, RS-485 USB to Serial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26370

DigiKey Part Number
3647-26370-ND
Manufacturer
CANADUINO®
Manufacturer Product Number
26370
Description
RS-422/RS-485 USB TO SERIAL
Customer Reference
Detailed Description
RS-422, RS-485 USB to Serial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert From (Adapter End)
USB - A 2.0 Male
Manufacturer
CANADUINO®
Convert To (Adapter End)
Terminal Block
Packaging
Bag
Interface
RS-422, RS-485
Part Status
Active
Utilized IC / Part
CH340
Type
USB to Serial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 1 days from UNIVERSAL-SOLDER Electronics Ltd
A separate 837,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bag:100000
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1204,73000 Kč204,73 Kč
3184,36333 Kč553,09 Kč
Unit Price without VAT:204,73000 Kč
Unit Price with VAT:247,72330 Kč