



USBG-422MINI | |
|---|---|
DigiKey Part Number | 2671-USBG-422MINI-ND |
Manufacturer | USBGear |
Manufacturer Product Number | USBG-422MINI |
Description | RS422 RS485 USB TO SERIAL |
Customer Reference | |
Detailed Description | RS-422, RS-485 USB to Serial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USBGear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | Terminal Block (6) | |
Interface | RS-422, RS-485 | |
Features | LED Indicator | |
Utilized IC / Part | FT232RL, SP485RE | |
Includes | USB - A 2.0 Male to USB - B 2.0 Male Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 214,31000 Kč | 1 214,31 Kč |
| Unit Price without VAT: | 1 214,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 469,31510 Kč |






