USB 2.0 Cable A Female to Mini B Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Female to Mini B Male 3.28' (1.00m) Shielded
USB Cables Video, 2.0, 3.0, 3.1 gen 2

3021065-01M

DigiKey Part Number
Q1113-ND
Manufacturer
Manufacturer Product Number
3021065-01M
Description
CBL USB2.0 A RCP-MIN B PLG 3.28'
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to Mini B Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
28 AWG, 28 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge
Length
3.28' (1.00m)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3021067-01MQualtek47Q1115-ND72,23000 KčDirect
In-Stock: 1 526
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,39000 Kč71,39 Kč
1060,64200 Kč606,42 Kč
2556,83720 Kč1 420,93 Kč
5054,12440 Kč2 706,22 Kč
10051,53750 Kč5 153,75 Kč
25048,31052 Kč12 077,63 Kč
50046,00494 Kč23 002,47 Kč
1 00043,81002 Kč43 810,02 Kč
2 50041,06957 Kč102 673,93 Kč
Manufacturers Standard Package
Unit Price without VAT:71,39000 Kč
Unit Price with VAT:86,38190 Kč