USB 2.0 Cable A Female to Mini B Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Female to Mini B Male 3.28' (1.00m) Shielded
USB Cables Video, 2.0, 3.0, 3.1 gen 2

3021067-01M

DigiKey Part Number
Q1115-ND
Manufacturer
Manufacturer Product Number
3021067-01M
Description
CBL USB2.0 A RCP-MIN B PLG 3.28'
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to Mini B Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
28 AWG, 28 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
White
Configuration
Features
Data Transfer and Charge
Length
3.28' (1.00m)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3021065-01MQualtek1 526Q1113-ND71,39000 KčDirect
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,23000 Kč72,23 Kč
1061,41900 Kč614,19 Kč
2557,57640 Kč1 439,41 Kč
5054,82580 Kč2 741,29 Kč
10052,20730 Kč5 220,73 Kč
25048,93708 Kč12 234,27 Kč
50046,60128 Kč23 300,64 Kč
1 00044,37801 Kč44 378,01 Kč
2 50041,60199 Kč104 004,98 Kč
Manufacturers Standard Package
Unit Price without VAT:72,23000 Kč
Unit Price with VAT:87,39830 Kč