
T258-6LR03-CBH | |
|---|---|
DigiKey Part Number | 6248-T258-6LR03-CBH-ND |
Manufacturer | Camelion |
Manufacturer Product Number | T258-6LR03-CBH |
Description | Camelion T258 1000LM LED Flashli |
Customer Reference | |
Detailed Description | Flashlight Standard Style LED 1000 Lumens AAA (Requires 6) 6.30" (160.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Camelion | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Standard | |
Lamp Type | LED | |
Lamp Output | 1000 Lumens | |
Features | - | |
Battery Cell Size | AAA (Requires 6) | |
Length | 6.30" (160.0mm) | |
Material - Body | Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,81000 Kč | 145,81 Kč |
| Unit Price without VAT: | 145,81000 Kč |
|---|---|
| Unit Price with VAT: | 176,43010 Kč |


