
S210-3LR03DB | |
|---|---|
DigiKey Part Number | 6248-S210-3LR03DB-ND |
Manufacturer | Camelion |
Manufacturer Product Number | S210-3LR03DB |
Description | Camelion S210 Head Lamp Blister |
Customer Reference | |
Detailed Description | Flashlight Headlight Style LED 100 Lumens AAA (Requires 3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Camelion | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Headlight | |
Lamp Type | LED | |
Lamp Output | 100 Lumens | |
Features | - | |
Battery Cell Size | AAA (Requires 3) | |
Length | - | |
Material - Body | Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,31000 Kč | 66,31 Kč |
| Unit Price without VAT: | 66,31000 Kč |
|---|---|
| Unit Price with VAT: | 80,23510 Kč |




