New at DigiKey
RS901-CB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS901-CB

DigiKey Part Number
6248-RS901-CB-ND
Manufacturer
Camelion
Manufacturer Product Number
RS901-CB
Description
Camelion Rechargeable LED Lanter
Customer Reference
Detailed Description
Flashlight Lantern Style LED 400 Lumens Lithium-Ion 3.90" (99.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Camelion
Series
*
Packaging
Retail Package
Part Status
Active
Type
Lantern
Lamp Type
LED
Lamp Output
400 Lumens
Features
Multiple Modes, Rechargeable
Battery Cell Size
Lithium-Ion
Length
3.90" (99.0mm)
Material - Body
Plastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 800
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Batteries and Things
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
189,46000 Kč89,46 Kč
Unit Price without VAT:89,46000 Kč
Unit Price with VAT:108,24660 Kč