SOL-W1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOL-W1

DigiKey Part Number
40-SOL-W1-ND
Manufacturer
Manufacturer Product Number
SOL-W1
Description
Solis Rechargeable 360 Pivotin
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flashlight Emergency Light Style
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
Packaging
Retail Package
Part Status
Active
Type
Emergency Light
Lamp Type
-
Lamp Output
-
Features
-
Battery Cell Size
-
Length
-
Material - Body
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1757,38000 Kč757,38 Kč
5701,97600 Kč3 509,88 Kč
10679,38900 Kč6 793,89 Kč
25672,54760 Kč16 813,69 Kč
Manufacturers Standard Package
Unit Price without VAT:757,38000 Kč
Unit Price with VAT:916,42980 Kč