
CIME/E/SEF1000S | |
|---|---|
DigiKey Part Number | 4641-CIME/E/SEF1000S-ND |
Manufacturer | |
Manufacturer Product Number | CIME/E/SEF1000S |
Description | END SUPPORT EURO SERIES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | End Support Euro Series |
Datasheet | Datasheet |
EDA/CAD Models | CIME/E/SEF1000S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CamdenBoss Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | End Support | |
For Use With/Related Products | Euro Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 5 | 35,94800 Kč | 179,74 Kč |
| 10 | 33,61800 Kč | 336,18 Kč |
| 30 | 30,19500 Kč | 905,85 Kč |
| 50 | 28,72940 Kč | 1 436,47 Kč |
| 100 | 26,85430 Kč | 2 685,43 Kč |
| 250 | 24,56012 Kč | 6 140,03 Kč |
| 500 | 22,95586 Kč | 11 477,93 Kč |
| 1 000 | 21,45618 Kč | 21 456,18 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |






