
CIME/E/SE1000S | |
|---|---|
DigiKey Part Number | 4641-CIME/E/SE1000S-ND |
Manufacturer | |
Manufacturer Product Number | CIME/E/SE1000S |
Description | 107MM END SECTION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Support Enclosures |
Datasheet | Datasheet |
EDA/CAD Models | CIME/E/SE1000S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CamdenBoss Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Support | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 5 | 31,83200 Kč | 159,16 Kč |
| 10 | 29,73300 Kč | 297,33 Kč |
| 30 | 26,72333 Kč | 801,70 Kč |
| 50 | 25,42860 Kč | 1 271,43 Kč |
| 100 | 23,76550 Kč | 2 376,55 Kč |
| 250 | 21,73628 Kč | 5 434,07 Kč |
| 500 | 20,31640 Kč | 10 158,20 Kč |
| 1 000 | 18,98912 Kč | 18 989,12 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |






