
CIME/E/BEF3500S | |
|---|---|
DigiKey Part Number | 4641-CIME/E/BEF3500S-ND |
Manufacturer | |
Manufacturer Product Number | CIME/E/BEF3500S |
Description | 107MM BASE ELEMENT WITH FOOT - 3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base Enclosures |
Datasheet | Datasheet |
EDA/CAD Models | CIME/E/BEF3500S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CamdenBoss Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Base | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 5 | 52,74600 Kč | 263,73 Kč |
| 10 | 49,32400 Kč | 493,24 Kč |
| 30 | 44,31267 Kč | 1 329,38 Kč |
| 50 | 42,16400 Kč | 2 108,20 Kč |
| 100 | 39,40900 Kč | 3 940,90 Kč |
| 250 | 36,04096 Kč | 9 010,24 Kč |
| 500 | 33,68710 Kč | 16 843,55 Kč |
| 1 000 | 31,49700 Kč | 31 497,00 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |






