
CIME/E/BEF1850S | |
|---|---|
DigiKey Part Number | 4641-CIME/E/BEF1850S-ND |
Manufacturer | |
Manufacturer Product Number | CIME/E/BEF1850S |
Description | 107MM BASE ELEMENT WITH FOOT - 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base Euro Series |
Datasheet | Datasheet |
EDA/CAD Models | CIME/E/BEF1850S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CamdenBoss Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Base | |
For Use With/Related Products | Euro Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 5 | 39,22400 Kč | 196,12 Kč |
| 10 | 36,66300 Kč | 366,63 Kč |
| 30 | 32,93900 Kč | 988,17 Kč |
| 50 | 31,34160 Kč | 1 567,08 Kč |
| 100 | 29,29220 Kč | 2 929,22 Kč |
| 250 | 26,79092 Kč | 6 697,73 Kč |
| 500 | 25,04096 Kč | 12 520,48 Kč |
| 1 000 | 23,40479 Kč | 23 404,79 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |





