Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CT4397-06-9 | |
|---|---|
DigiKey Part Number | 1768-CT4397-06-9-ND |
Manufacturer | |
Manufacturer Product Number | CT4397-06-9 |
Description | 4MM SHEATHED JACK, 1.9X21MM LONG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder White |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Cal Test Electronics | Termination Solder |
Series | Insulation Mating End Insulated |
Packaging Bulk | Color White |
Part Status Active | Contact Finish Nickel |
Type Banana Jack | Contact Material Copper Alloy, Brass |
Gender Female | Body Material Polyamide (PA66), Nylon 6/6 |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -20°C ~ 65°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT2228-9 | Cal Test Electronics | 69 | BKCT2228-9-ND | 39,90000 Kč | Parametric Equivalent |
| CT2244-9 | Cal Test Electronics | 0 | CT2244-9-ND | 52,50000 Kč | Parametric Equivalent |
| CT2245-9 | Cal Test Electronics | 16 | CT2245-9-ND | 57,74000 Kč | Parametric Equivalent |
| CT2912-9 | Cal Test Electronics | 42 | CT2912-9-ND | 52,50000 Kč | Parametric Equivalent |
| CT3150-9 | Cal Test Electronics | 30 | CT3150-9-ND | 61,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 46,19560 Kč | 2 309,78 Kč |
| Unit Price without VAT: | 46,19560 Kč |
|---|---|
| Unit Price with VAT: | 55,89668 Kč |







