CT4397-03-9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cal Test Electronics
In Stock: 69
Unit Price: 39,90000 Kč
Datasheet

Parametric Equivalent


Cal Test Electronics
In Stock: 0
Unit Price: 52,50000 Kč
Datasheet

Parametric Equivalent


Cal Test Electronics
In Stock: 16
Unit Price: 57,74000 Kč
Datasheet

Parametric Equivalent


Cal Test Electronics
In Stock: 42
Unit Price: 52,50000 Kč
Datasheet

Parametric Equivalent


Cal Test Electronics
In Stock: 30
Unit Price: 61,94000 Kč
Datasheet

Parametric Equivalent


Cal Test Electronics
In Stock: 0
Unit Price: 52,49500 Kč
Datasheet

Parametric Equivalent


Cal Test Electronics
In Stock: 0
Unit Price: 46,19560 Kč
Datasheet

Parametric Equivalent


Cal Test Electronics
In Stock: 0
Unit Price: 46,19560 Kč
Datasheet

Parametric Equivalent


Pomona Electronics
In Stock: 368
Unit Price: 92,39000 Kč
Datasheet
Image for CT4397-03-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT4397-03-9

DigiKey Part Number
1768-CT4397-03-9-ND
Manufacturer
Manufacturer Product Number
CT4397-03-9
Description
4MM SHEATHED JACK, 2MM (.080") S
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Solder White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Cal Test Electronics
Termination
Solder
Series
Insulation
Mating End Insulated
Packaging
Bulk
Color
White
Part Status
Active
Contact Finish
Nickel
Type
Banana Jack
Contact Material
Copper Alloy, Brass
Gender
Female
Body Material
Polyamide (PA66), Nylon 6/6
Plug/Mating Plug Diameter
Standard Banana
Operating Temperature
-20°C ~ 65°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT2228-9Cal Test Electronics69BKCT2228-9-ND39,90000 KčParametric Equivalent
CT2244-9Cal Test Electronics0CT2244-9-ND52,50000 KčParametric Equivalent
CT2245-9Cal Test Electronics16CT2245-9-ND57,74000 KčParametric Equivalent
CT2912-9Cal Test Electronics42CT2912-9-ND52,50000 KčParametric Equivalent
CT3150-9Cal Test Electronics30CT3150-9-ND61,94000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5046,19560 Kč2 309,78 Kč
Manufacturers Standard Package
Unit Price without VAT:46,19560 Kč
Unit Price with VAT:55,89668 Kč