
CT3975B | |
|---|---|
DigiKey Part Number | 1768-CT3975B-ND |
Manufacturer | |
Manufacturer Product Number | CT3975B |
Description | PROBE BODY LOCK CAP 3900B UL B/R |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A Standard Tip, 0.080" (2.03mm) Dia Black and Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Standard Tip, 0.080" (2.03mm) Dia | |
Connection Type | Banana, Female Socket (Jack) | |
Length - Tip | - | |
Length - Overall | - | |
Color | Black and Red | |
Voltage Rating | 600V, 1000V | |
Ratings | CAT III 1000V, CAT IV 600V | |
Quantity | 1 Pair | |
Current Rating (Amps) | 10 A | |
Material - Body | - | |
Material - Tip | Brass, Nickel Plated | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Includes | IC Insulator Cap | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,48000 Kč | 199,48 Kč |
| Unit Price without VAT: | 199,48000 Kč |
|---|---|
| Unit Price with VAT: | 241,37080 Kč |




